2066.3102 | Marquardt
Pressure sensor, 0-145 psi (0-10 bar/0-1 MPa), 5 VDC, 2066.3102
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,019.43 € *
Price list
Quantity
Price per unit*
100 pcs.
20.1943 €
500 pcs.
18.9924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog pressure sensor, 2066.3102, Marquardt
Features
- More than 100,000 pressure change cycles in a pressure range to 10 bar
- Fully automatic 100% final test and calibration
- Suitable for high pressure load
- High quality
- High endurance
Applications
- HVAC technology
- Heat pumps
- Solar water heating systems
- Regulated pumps and valves
- Sanitary processes
Technical specifications
Version | analog | |
max. operating temperature | 70 °C | |
measurement range | 0-145 psi (0-10 bar/0-1 MPa) | |
min. operating temperature | -10 °C | |
Assembly | Steckflansch | |
Product type | Drucksensor | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | TN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |