1115.2101 | Marquardt

Pushbutton, 1 pole, black, unlit , 16 (4) A/400 VAC, IP40, 1115.2101

Order No.: 12G3080
EAN: 4099889190861
MPN:
1115.2101
Series: 1115
1115.2101 Marquardt Pushbutton Switches Image 1
1115.2101 Marquardt Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
742.56 € *
Price list
Quantity
Price per unit*
100 pcs.
7.4256 €
200 pcs.
7.1043 €
400 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-action switches, single-pole, double action lift-off contact system, series 1115, type Marquardt 1115.

NC, NO or CO contact; Breaking power: 16 (4,0) A/400 VAC 1E4 (NC and NO) or 16 (2,0) A/380 VAC 1E4 (CO). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Housing material: PA, ultrasonically welded. Actuator: PA, glass fiber-reinforced. Color: black. Contacts: Ag. Terminals: silver-plated, suitable for safety class II devices if the required device mounting conditions have been met. Connection: 6.3 x 0.8 mm tab terminals. Inflammability: UL 94 V-0. Contact gap: > 3.0 mm. Switching force: 6.0 (±0.5) N (NC and NO), 6.5 (±1.0) N (CO). Test logo: ENEC.

Technical attributes (type, switching function): 1115.2101, NC contact

Technical specifications
Connection Steckanschluss
Design kolben
Printed No
illuminated No
Actuator colour schwarz
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 16 (4) A/400 VAC
Protection class IP40
Vandal-proof No
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes