1117.0206 | Marquardt

Pushbutton, 1 pole, natural, unlit , 16 (4) A/400 VAC, IP40, 1117.0206

Order No.: 12G3048
EAN: 4099889190830
MPN:
1117.0206
Series: 1117
1117.0206 Marquardt Pushbutton Switches Image 1
1117.0206 Marquardt Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 2,289 pcs.
Leadtime: 14 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.4506 €
100 pcs.
3.9032 €
250 pcs.
3.7604 €
1000 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-action switches with double interrupting jump contact system series 1117, type Marquardt 1117.

Single-pole, NO or NC contact; Housing and actuator color: plain. Contact rating: 16 (6.0) A/400 VAC. Contact resistance (new state): <100 mohm (1.0 A/12 VDC). Insulation resistance (new state): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II and if in compliance with device installation conditions. Insulation resistance: to EN 61058 with reinforced or double insulation. Connection type: 6.3 x 0.8 mm tab terminals. Contact pitch: >3.0 mm. Switching force: 3.5 ±0.5 N. Switching position: 12.4 ±0.5 mm. Differential distance: max. 2.6 mm. Home position: max. 15.2 mm. Permitted end position: 8.5 mm. Housing and actuator material: PA, glass fiber-reinforced. Contacts: silver. Connections: silver-plated. Combustibility: UL 94 V-0. Ambient temperatures: –40 to +85 °C. Test logo: ENEC, UL, CSA.

Technical attributes (type, switching action): 1117.0206, NC contact

Technical specifications
Connection Steckanschluss
Design kolben
Printed No
illuminated No
Actuator colour natur
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 16 (4) A/400 VAC
Protection class IP40
Vandal-proof No
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes