1660.3202 | Marquardt
Pushbutton switch, 2 pole, green, illuminated (green), 16 (4) A/250 VAC, IP40, 1660.3202
Pushbuttons and switches, illuminated or not illuminated, series 1660, type Marquardt 1660.
Double-pole, illuminated (230 V), with double make before break spring contacts switching system, speed of contact opening or closing independent of the actuating speed; Breaking capacity: 16 (4.0) A/250 VAC 1E4 (NO contact and OFF switch), 12 (4.0) A/250 VAC 1E4 (CO contact). Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40 oder IP 54, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Termination type: 6.3 x 0.8 mm tab terminals. Contact pitch: min. 3.0 mm. Contact material: Ag. Terminals: Cu. Housing: PA, black. Inflammability: UL 94 V-2, Montage: snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC.
OFF switch with 6.3 x 0.8 mm tab terminals and 2 x 4.8 x 0.8 mm external illumination terminals.
Technical attributes (type, number of poles, illumination, actuator color, degree of protection): 1660.3202, double-pole, illuminated, green, IP 40
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | Yes | |
Actuator colour | grün | |
Farbe der Beleuchtung | grün | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 16 (4) A/250 VAC | |
Protection class | IP40 | |
Vandal-proof | No |
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |