1670.5202 | Marquardt
Pushbutton switch, 2 pole, green, illuminated (green), 16 (4) A/250 VAC, IP54, 1670.5202
Pushbutton switches, degree of protection IP 54, series 1670, type Marquardt 1670.
Two-pole break action switch. With signal lamp, with green actuator; Breaking capacity: 16 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 54, suitable for devices of safety class II. Connection type: tab terminals 6.3 mm. Contact pitch: > 3.0 mm. Switching force: approx. 8.0 N. Contact material: silver. Connections: Cu. Inflammability: UL 94 V-2. Mounting: snap-on, for panel thickness from 0.8 to 5.0 mm. Ambient temperatures: - 20 to +55 °C (connecting side to +85 °C). Test logos: ENEC.
Technical attributes (type, illumination, actuator color): 1670.5202, illuminated, green
Connection | Steckanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Actuator colour | grün | |
Farbe der Beleuchtung | grün | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 16 (4) A/250 VAC | |
Protection class | IP54 | |
Vandal-proof | No |
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |