1683.1201 | Marquardt

Pushbutton, 1 pole, black, unlit , 10 (8) A/250 VAC, 12 (8) A/250 VAC, 16 (4) A/250 VAC, 19.2 x 12.9 mm, IP40, 1683.1201

Order No.: 12G398
EAN: 4099889192537
MPN:
1683.1201
Series: 1683
1683.1201 Marquardt Pushbutton Switches Image 1
1683.1201 Marquardt Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 480 pcs.
Leadtime: 14 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1535 €
250 pcs.
2.7727 €
500 pcs.
2.6537 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton Marquardt 1683.1201

Single-pole, NO contact; Breaking capacity: 16 (4.0) A/250 VAC 1E4, 12 (8.0) A/250 VAC 1E4, 10 (8.0) A/250 VAC 5E4. Contact resistance (new condition): max. 100 mohm (at 1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for safety class II devices. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 4.8 x 0.8 mm tab terminals. Contact pitch: min. 3.0 mm. Contact material: silver. Connections: bare. Mounting: snap lock for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Test logo: ENEC, UL, CSA.

Technical attributes (type, number of poles, signal lamp, actuator color): 1683.1201, single-pole, NO contact, not illuminated, black

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed No
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 19,2 x 12,9 mm
Pin number 1-polig
Latching switching function tastend
Breaking capacity 10 (8) A/250 VAC, 12 (8) A/250 VAC, 16 (4) A/250 VAC
Protection class IP40
Vandal-proof No
Wall thickness 0,75-1,25 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes