1683.8101 | Marquardt
Pushbutton switch, 1 pole, black, unlit , 10 (8) A/250 VAC, 12 (8) A/250 VAC, 16 (4) A/250 VAC, mounting Ø 12 mm, IP66/IP67, 1683.8101
Pushbutton switches, degree of protection IP 65/IP 67, series 1683, type Marquardt 1683../1686.
Single-pole OFF switch, excellent protection against dust and water; Breaking capacity: 16 (4.0) A/250 VAC 1E4, 12 (8.0) A/250 VAC 1E4, 10 (8.0) A/250 VAC 5E4. Contact resistance: max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 65/IP 67, suitable for equipment of safety class II. Insulation resistance to EN 61058 for reinforced or double insulation. Connection type: 4.8 x 0.8 mm tab terminals. Contact pitch: min. 3.0 mm. Contact material: silver. Terminals: bright. Mounting: snap-on mount in panels with a thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Test logo: ENEC, UL, CSA.
Type: 1683.8101, pushbutton switch, not illuminated, black
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Installation diameter | 12 mm | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 10 (8) A/250 VAC, 12 (8) A/250 VAC, 16 (4) A/250 VAC | |
Protection class | IP66/IP67 | |
Vandal-proof | No |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |