1684.1101 | Marquardt
Pushbutton switch, 2 pole, black, unlit , 10 (8) A/250 VAC, 12 (8) A/250 VAC, 16 (4) A/250 VAC, 19.2 x 12.9 mm, IP40, 1684.1101
Pushbuttons and switches series 1683, type Marquardt 1684.
Double-pole, off switch; Breaking capacity: 16 (4.0) A/250 VAC 1E4, 12 (8.0) A/250 VAC 1E4, 10 (8.0) A/250 VAC 5E4. Contact resistance (new condition): max. 100 mohm (at 1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for safety class II devices. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 4.8 x 0.8 mm tab terminals. Contact pitch: min. 3.0 mm. Contact material: silver. Connections: bare. Mounting: snap lock for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Test logo: ENEC, UL, CSA.
Technical attributes (type, number of poles, signal lamp, actuator color): 1684.1101, double-pole, OFF switch, not illuminated, black
Anschluss | Steckanschluss | |
Bauform | rechteckig | |
Bedruckt | No | |
beleuchtet | No | |
Farbe Betätiger | schwarz | |
Kontaktoberfläche | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Polzahl | 2-polig | |
Schaltfunktion | rastend | |
Schaltleistung | 10 (8) A/250 VAC, 12 (8) A/250 VAC, 16 (4) A/250 VAC | |
Schutzart (Betätigungsseite) | IP40 | |
Vandalengeschützt | No | |
Wandstärke | 0,75-1,25 mm |
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Originalverpackung | Karton mit 250 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |