9450.0550 | Marquardt
Pushbutton, 1 pole, black, unlit , 0.01 A/28 V, mounting Ø 4 mm, 9450.0550

Miniature toggle switches, momentary action, type Marquardt 9450.
Wash-proof, actuator side with rubber ring sealing, connection side sealed against the ingress of flux and solder fumes, compact design, for PCB mounting, safe contacting through two-point contact system; Breaking capacity: 0.4 VA, voltage: max. 28 V. Contact resistance: max. 80 mohm. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 500 VAC. Ambient temperatures: –25 to +85 °C. Housing: PA, glass fiber-reinforced, black, contacts and terminals: gold-plated. Lenses are available separately.
Technical attributes (type, number of poles, switching actions, PCB terminals): 9450.0550, single-pole, CO, angled PCB terminals
Connection | Lötstift | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 4 mm | |
Actuator colour | schwarz | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,01 A/28 V | |
Vandal-proof | No |
Country of origin | JP |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |