1550.3102 | Marquardt
Rocker switch, red, 1 pole, On-Off, off switch, 16 (4) A/250 VAC, 10 (4) A/250 VAC, IP40, illuminated, printed, 1550.3102
Rocker switches, series 1550, type Marquardt 1550../1551../1552../1555.
Single-or double-pole, with white or no legend, illuminated (230 V) through window with lens effect or not illuminated, mechanical forced opening; Breaking capacity: 16 (4.0) A/250 VAC 1E4, 10 (4.0) A/250 VAC 5E4. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Termination type: 6.3 x 0.8 mm tab terminals. Housing and rocker material: PA, black. Illumination window material: PC, transparent. Contact material: Ag. Terminal finish: silver-plated. Contact pitch: min. 3.0 mm. Mounting: snap-mount for panel thickness from 0.8 to 5.0 mm. Ambient temperatures: –20 to +55 °C (termination side up to +100 °C). Test logos: ENEC, UL, CSA.
OFF switch with flange.
Technical attributes (type, number of poles, connection type, rocker legend, illumination window version): 1550.3102, single-pole, 6.3 x 0.8 mm tab terminals, no legend, red illumination window
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | Yes | |
Actuator colour | rot | |
contact surface | versilbert | |
min. Geräteausschnitt | 27,2 x 12,2 mm | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 16 (4) A/250 VAC, 10 (4) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,8 bis 5,0 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |