1801.1119 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 10 A/250 VAC, IP40, unlit, printed, 1801.1119
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Rocker switch, 1801.1119, Marquardt
Features
- 100 million times proven switching principle
- High, flexible design variety
- Excellent actuating characteristic
- Non-illuminated
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |