1801.1302 | Marquardt

Rocker switch, black, 1 pole, On-(Off), pushbutton Form B (N/C), 4 (2) A/250 VAC, IP40, unlit, printed, 1801.1302

Order No.: 11G2558
EAN: 4099889185119
MPN:
1801.1302
Series: 1800
1801.1302 Marquardt Rocker Switches Image 1
1801.1302 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 100 pcs.
Leadtime: 14 Weeks **
Total Price:
167.79 € *
Price list
Quantity
Price per unit*
100 pcs.
1.6779 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, single-pole or two-pole, series 1800, type Marquardt 1801../1802../1803.

Single-pole or double-pole. Black; Breaking capacity: 4.0 (2.0) A/250 VAC (10 (4.0) A/250 VAC on version with solder terminals). Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Single-pole with 4.8 x 0.8 mm tab terminals, type 1801../1803.

Technical attributes (type, switching action): 1801.1302, NC contact

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed Yes
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 19,2 x 12,9 mm
Pin number 1-polig
Latching switching function Taster (Öffner)
Breaking capacity 4 (2) A/250 VAC
Shift position Ein-(Aus)
Protection class IP40
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes