1801.1908 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, printed, 1801.1908

Order No.: 11G2306
EAN: 4099889184624
MPN:
1801.1908
Series: 1800
1801.1908 Marquardt Rocker Switches
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 11 pcs.
Next delivery: 500 pcs. on 2025-05-05
Leadtime: 14 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
25 pcs.
1.5946 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switch, 1801.1908, Marquardt

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed Yes
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 19,2 x 12,9 mm
Pin number 1-polig
Latching switching function Ausschalter
Breaking capacity 12 (4) A/250 VAC, 8 (8) A/250 VAC
Shift position Ein-Aus
Protection class IP40
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes