1801.2102 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed, 1801.2102
Rocker switches, break action, single-pole, series 1800, type Marquardt 1801.
Single-pole. Black or white. With or without marking; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Black, for PCB connection.
Technical attributes (type, connection type. breaking capacity): 1801.2102, straight PCB terminals, 10 (4.0) A/250 VAC 1E4
Anschluss | Leiterplattenanschluss | |
Bauform | rechteckig | |
Bedruckt | Yes | |
beleuchtet | No | |
Farbe Betätiger | schwarz | |
Kontaktoberfläche | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Polzahl | 1-polig | |
Schaltfunktion | Ausschalter | |
Schaltleistung | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Schaltstellung | Ein-Aus | |
Schutzart (Betätigungsseite) | IP40 | |
Wandstärke | 0,75 bis 3 mm |
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |