1801.2106 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed, 1801.2106
Rocker switches, break action, single-pole, series 1800, type Marquardt 1801.
Single-pole. Black or white. With or without marking; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Black with white marking for PCB connection.
Technical attributes (type, connection type. breaking capacity): 1801.2106, straight PCB terminals, 10 (4.0) A/250 VAC 1E4
Connection | Leiterplattenanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | CH |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |