1801.6122 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, unprinted, 1801.6122

Order No.: 11G2308
EAN: 4099889184631
MPN:
1801.6122
Series: 1800
1801.6122 Marquardt Rocker Switches
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.5113 €
100 pcs.
1.4042 €
250 pcs.
1.3328 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switch, 1801.6122, Marquardt

Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.

The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.

Technical specifications
Connection Lötanschluss
Design rechteckig
Printed No
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 19,2 x 12,9 mm
Pin number 1-polig
Latching switching function Ausschalter
Breaking capacity 12 (4) A/250 VAC, 8 (8) A/250 VAC
Shift position Ein-Aus
Protection class IP40
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes