1801.6222 | Marquardt
Rocker switch, black, 1 pole, (On)-Off, pushbutton (Form A (N/O)), 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1801.6222
Rocker switches, single-pole or two-pole, series 1800, type Marquardt 1801../1802../1803.
Single-pole or double-pole. Black; Breaking capacity: 4.0 (2.0) A/250 VAC (10 (4.0) A/250 VAC on version with solder terminals). Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Single-pole with solder connection, type 1801../1803.
Technical attributes (type, switching action): 1801.6222, NO contact
Anschluss | Lötanschluss | |
Bauform | rechteckig | |
Bedruckt | No | |
beleuchtet | No | |
Farbe Betätiger | schwarz | |
Kontaktoberfläche | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Polzahl | 1-polig | |
Schaltfunktion | Taster (Schließer) | |
Schaltleistung | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Schaltstellung | (Ein)-Aus | |
Schutzart (Betätigungsseite) | IP40 | |
Wandstärke | 0,75 bis 3 mm |
Ursprungsland | TN |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |