1802.1121 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, printed, 1802.1121
Unit Price (€ / pc.)
2.9988 € *
Available: 27 pcs.
Leadtime: 14 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.6418 €
100 pcs.
2.3205 €
250 pcs.
2.2372 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocket switch, 1802.1121, Marquardt
Double pole, black, with red rocker printing, switching capacity: 10 (4.0) A/250 VAC 1E4, contact resistance (new condition): <100 m Ohm (1.0 A/12 VDC), insulation resistance (new condition):>100 M Ohm (500 VDC), tracking resistance: PTI 250, protection class: IP 40, suitable for devices of protection class II, material rocker and housing: PA, contacts: Ag, connections: silver-plated, mounting: by snap-on mounting for wall thicknesses from 0.75 to 3.0 mm, ambient temperature: -20 to +55 °C (connection side up to +100 °C), test mark: ENEC, UL, CSA.
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 21,9 mm | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 12 (4) A/250 VAC, 8 (8) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |