1802.1221 | Marquardt
Rocker switch, black, 2 pole, (On)-Off, pushbutton (Form A (N/O)), 4 (2) A/250 VAC, IP40, unlit, printed, 1802.1221
Rocker switches, single-pole or two-pole, series 1800, type Marquardt 1801../1802../1803.
Single-pole or double-pole. Black; Breaking capacity: 4.0 (2.0) A/250 VAC (10 (4.0) A/250 VAC on version with solder terminals). Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Double-pole with red marking and 4.8 x 0.8 mm tab terminals, type 1802.
Technical attributes (type, switching action): 1802.1221, NO contact
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 21,9 mm | |
Pin number | 2-polig | |
Latching switching function | Taster (Schließer) | |
Breaking capacity | 4 (2) A/250 VAC | |
Shift position | (Ein)-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |