1802.5103 | Marquardt

Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed, 1802.5103

Order No.: 11G2440
EAN: 4099889184877
MPN:
1802.5103
Series: 1800
1802.5103 Marquardt Rocker Switches Image 1
1802.5103 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 18 pcs.
Leadtime: 14 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2130 €
100 pcs.
2.8203 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, double-pole, series 1800, type Marquardt 1802.

Double-pole. Black or white. White or red rocker legend; Breaking capacity: 10 (4.0) A/250 VAC 1E4. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

With PCB terminals.

Technical attributes (type, connection type, breaking capacity, switch color, rocker legend (Fig.)): 1802.5103, angled PCB terminals, black, Fig. A

Technical specifications
Anschluss Leiterplattenanschluss
Bauform rechteckig
Bedruckt Yes
beleuchtet No
Farbe Betätiger schwarz
Kontaktoberfläche versilbert
min. Geräteausschnitt 19,2 x 21,9 mm
Polzahl 2-polig
Schaltfunktion Ausschalter
Schaltleistung 10 (4) A/250 VAC, 6 (4) A/250 VAC
Schaltstellung Ein-Aus
Schutzart (Betätigungsseite) IP40
Wandstärke 0,75 bis 3 mm
Logistics
Ursprungsland TN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes