1803.1121 | Marquardt
Rocker switch, black, 1 pole, On-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1803.1121
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Next delivery: 39 pcs. on 2025-04-30
Leadtime: 14 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.5946 €
250 pcs.
1.5113 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocket switch, 1803.1121, Marquardt
Single pole, black, without marking, switching capacity: 10 (4.0) A/250 VAC, contact resistance (new condition): <100 m Ohm (1.0 A/12 VDC), insulation resistance (new condition):>100 M Ohm (500 VDC), tracking resistance: PTI 250, protection class: IP 40, suitable for devices of protection class II, material rocker and housing: PA, contacts: Ag, connections: silver-plated, mounting: by snap-on mounting for wall thicknesses from 0.75 to 3.0 mm, ambient temperature: -20 to +55 °C (connection side up to +100 °C), test mark: ENEC, UL, CSA.
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Pin number | 1-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Shift position | Ein-Ein | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |