1803.5102 | Marquardt
Rocker switch, black, 1 pole, On-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1803.5102
Rocker switches, CO action, single-pole or double-pole, series 1800, type Marquardt 1803../1804.
Single-pole or double-pole. Black; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side to +100 °C). Certifications: ENEC, UL, CSA.
Single-pole for PCB connection, type 1803.
Technical attributes (type, connection type): 1803.5102, PCB terminals, angled
| Filter | Property | Value |
|---|---|---|
| Latching switching function | changeover switch | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | PCB connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 19.2 x 12.9 mm | |
| Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |