1804.6121 | Marquardt
Rocker switch, black, 2 pole, On-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1804.6121
Rocker switches, CO action, single-pole or double-pole, series 1800, type Marquardt 1803../1804.
Single-pole or double-pole. Black; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side to +100 °C). Certifications: ENEC, UL, CSA.
Double-pole, with solder or tab terminals, type 1804.
Technical attributes (type, connection type): 1804.6121, solder terminals
Connection | Lötanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 21,9 mm | |
Pin number | 2-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Shift position | Ein-Ein | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |