1805.6102 | Marquardt

Rocker switch, red, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, printed, 1805.6102

Order No.: 11G2462
EAN: 4099889184938
MPN:
1805.6102
Series: 1800
1805.6102 Marquardt Rocker Switches Image 1
1805.6102 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 416 pcs.
Leadtime: 14 Weeks **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7834 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, double-pole, illuminated, series 1800, type Marquardt 1805.

Double-pole. Black, with white I and O markings and illuminated rocker; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing material: PA. Rocker: PC. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Technical attributes (type, connection type, rocker color): 1805.6102, solder terminals, red

Technical specifications
Connection Lötanschluss
Design rechteckig
Printed Yes
illuminated Yes
Actuator colour rot
contact surface versilbert
min. Geräteausschnitt 19,2 x 21,9 mm
Pin number 2-polig
Latching switching function Ausschalter
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Shift position Ein-Aus
Protection class IP40
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes