1808.1302 | Marquardt
Rocker switch, black, 1 pole, (On)-Off-(On), pushbutton (changeover switch), 6 (2) A/250 VAC, IP40, unlit, unprinted, 1808.1302
Rocker switches, CO action, single-pole or double-pole, center OFF, series 1800, type Marquardt 1808../1809.
Single-pole or double-pole. Black. Rocker with white or no legend; Breaking capacity: 6.0 (2.0) A/250 VAC 1E4. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated (with tinned PCB terminals). Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Single-pole (center OFF), momentary action on both sides.
Technical attributes (type, connection type, rocker type): 1808.1302, 4.8 x 0.8 mm tab terminals, no legend
Anschluss | Steckanschluss | |
Bauform | rechteckig | |
Bedruckt | No | |
beleuchtet | No | |
Farbe Betätiger | schwarz | |
Kontaktoberfläche | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Polzahl | 1-polig | |
Schaltfunktion | Taster (Umschalter) | |
Schaltleistung | 6 (2) A/250 VAC | |
Schaltstellung | (Ein)-Aus-(Ein) | |
Schutzart (Betätigungsseite) | IP40 | |
Wandstärke | 0,75 bis 3 mm |
Ursprungsland | TN |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |