1831.0114 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 10 (8) A/250 VAC, 20 (4) A/250 VAC, IP40/IP67, unlit, printed, 1831.0114
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2610 €
100 pcs.
2.0825 €
250 pcs.
1.9754 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocker switch, 1831.0114, Marquardt
Features
- 100 million times proven switching principle
- Mechanical life endurance up to 1 million switching cycles
- Non-illuminated
Technical specifications
Connection | Lötanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 30,6 x 11 mm | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 (8) A/250 VAC, 20 (4) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40/IP67 | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |