1831.3402 | Marquardt
Rocker switch, black, 1 pole, Off-(On), pushbutton (Form A (N/O)), 4 A/250 VAC, IP40, unlit, unprinted, 1831.3402
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Rocker switch, 1831.3402, Marquardt
Features
- Mechanical life endurance up to 1 million switching cycles
Technical specifications
Connection | Schnellanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | Taster (Schließer) | |
Breaking capacity | 4 A/250 VAC | |
Shift position | Aus-(Ein) | |
Protection class | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |