1834.3312 | Marquardt
Rocker switch, black, 2 pole, On-On, changeover switch, 16 (4) A/250 VAC, IP40, unlit, unprinted, 1834.3312
Unit Price (€ / pc.)
4.6172 € *
Available: 165 pcs.
Leadtime: 14 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.0579 €
100 pcs.
3.5581 €
250 pcs.
3.4272 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-pole change-over switch, (DPDT)black, without printing, rated voltage 16 (4) A 250 VAC 1E4, housing colour: black, blade terminal 6.3 mm, contact material Ag
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 30 x 22 mm | |
Pin number | 2-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 16 (4) A/250 VAC | |
Shift position | Ein-Ein | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |