1835.1118 | Marquardt
Rocker switch, green, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, printed, 1835.1118
Rocker switches, make and momentary action, series 1830, type Marquardt 1835.
Illuminated (glow lamp, 230 V), rocker with legend, double-pole; Breaking capacity: 10 (4,0) A/250 VAC 1E4. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 4.8 x 0.8 mm tab terminals. Housing material: PA. Rocker material: PC, transparent. Contact material: Ag. Contact finish: silver-plated. Inflammability: UL 94 V-2. Mounting: snap mount for wall thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC, UL, CSA.
OFF switch, illuminated, with 4.8 x 0.8 mm tab terminals.
Technical attributes (type, number of poles, housing color, rocker color, rocker illumination): 1835.1118, double-pole, black, green, white with legend
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | Yes | |
Actuator colour | grün | |
contact surface | versilbert | |
min. Geräteausschnitt | 30 x 22 mm | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |