1838.1402 | Marquardt

Rocker switch, black, 1 pole, (On)-Off-(On), pushbutton (changeover switch), 6 (4) A/250 VAC, IP40, unlit, unprinted, 1838.1402

Order No.: 11G2706
EAN: 4099889185461
MPN:
1838.1402
Series: 1830
1838.1402 Marquardt Rocker Switches Image 1
1838.1402 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 332 pcs.
Next delivery: 50 pcs. on 2025-04-25
Leadtime: 14 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.4863 €
100 pcs.
3.9389 €
250 pcs.
3.7842 €
1000 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, make and momentary action, series 1830, type Marquardt 1838.

Not illuminated, rocker without legend, single-pole; Breaking capacity: 6.0 (4.0) A/250 VAC 1E4. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 4.8 x 0.8 mm tab terminals. Housing material: PA. Rocker material: PC, PA. Contact material: Ag. Contact finish: silver-plated. Inflammability: UL 94 V-2. Mounting: snap mount for wall thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +105 °C). Test logo: ENEC, UL, CSA.

CO action switches with center OFF (momentary action on both sides), not illuminated, 4.8 x 0.8 mm tab terminals.

Technical attributes (type, number of poles, housing color, rocker color, rocker illumination): 1838.1402, single-pole, black, black, black, no legend

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed No
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 30 x 11 mm
Pin number 1-polig
Latching switching function Taster (Umschalter)
Breaking capacity 6 (4) A/250 VAC
Shift position (Ein)-Aus-(Ein)
Protection class IP40
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes