1838.3402 | Marquardt
Rocker switch, black, 1 pole, (On)-Off-(On), pushbutton (changeover switch), 6 (4) A/250 VAC, IP40, unlit, unprinted, 1838.3402
Rocker switches, make and momentary action, series 1830, type Marquardt 1838.
Not illuminated, rocker without legend, single-pole; Breaking capacity: 6.0 (4.0) A/250 VAC. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 6.3 x 0.8 mm tab terminals. Housing material: PA. Rocker material: PC, PA. Contact material: Ag. Contact finish: silver-plated. Inflammability: UL 94 V-2. Mounting: snap mount for wall thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +105 °C). Test logo: ENEC, UL, CSA.
CO action switches with center OFF (momentary action on both sides), not illuminated, 6.3 x 0.8 mm tab terminals.
Technical attributes (type, number of poles, housing color, rocker color, rocker illumination): 1838.3402, single-pole, black, black, no legend
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 30 x 11 mm | |
Pin number | 1-polig | |
Latching switching function | Taster (Umschalter) | |
Breaking capacity | 6 (4) A/250 VAC | |
Shift position | (Ein)-Aus-(Ein) | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |