1852.1128 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 4 (1) A/250 VAC, IP40, unlit, printed, 1852.1128
Rocker switches, break action, illuminated oder not illuminated series 1855, type Marquardt 1852.
Double-pole, black, rocker with white legend; Breaking capacity: 4.0 (1.0) A/250 VAC. Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Termination type: 4.8 x 0.8 mm tab terminals oder solder terminals. Contact pitch: > 3.0 mm. Rocker and housing material: PA. Contacts: Ag. Terminals: silver-plated. Inflammability: UL 94 V-2. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC, UL, CSA.
Technical attributes (type, connection type, illumination, rocker color): 1852.1128, 4.8 x 0.8 mm tab terminals, not illuminated, black
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 4 (1) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |