1855.0102 | Marquardt

Rocker switch, red, 2 pole, On-Off, off switch, 4 (1) A/250 VAC, IP40, illuminated, printed, 1855.0102

Order No.: 11G2830
EAN: 4099889185584
MPN:
1855.0102
Series: 1855
1855.0102 Marquardt Rocker Switches Image 1
1855.0102 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.7124 €
100 pcs.
4.1055 €
250 pcs.
3.9627 €
1000 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, illuminated oder not illuminated series 1855, type Marquardt 1855.

Double-pole, black, rocker with white legend; Breaking capacity: 4.0 (1.0) A/250 VAC. Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Termination type: 4.8 x 0.8 mm tab terminals oder solder terminals. Contact pitch: > 3.0 mm. Rocker and housing material: PA. Contacts: Ag. Terminals: silver-plated. Inflammability: UL 94 V-2. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC, UL, CSA.

Technical attributes (type, connection type, illumination, rocker color): 1855.0102, solder terminals, illuminated, red

Technical specifications
Connection Lötanschluss
Design rechteckig
Printed Yes
illuminated Yes
Actuator colour rot
contact surface versilbert
min. Geräteausschnitt 19,2 x 12,9 mm
Pin number 2-polig
Latching switching function Ausschalter
Breaking capacity 4 (1) A/250 VAC
Shift position Ein-Aus
Protection class IP40
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes