1858.1102 | Marquardt

Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1858.1102

Order No.: 11G2850
EAN: 4099889185607
MPN:
1858.1102
Series: 1858
1858.1102 Marquardt Rocker Switches Image 1
1858.1102 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 329 pcs.
Leadtime: 14 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5823 €
100 pcs.
2.2729 €
250 pcs.
2.1777 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, series 1858, type Marquardt 1858.

Two poles, black, without legend; Breaking capacity: 10 (4.0) A/250 VAC, 1E4, 6.0 (4.0) A/250 VAC 5E4. Peak inrush current: 100 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 mm tabs or solder terminals. Contact pitch: > 3.0 mm. Switching force: < 5.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-0. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

With 4.8 x 0.8 mm tab terminals or solder terminals.

Technical attributes (type, connection type, (Fig.)): 1858.1102, 4.8 x 0.8 mm tab terminals, Fig. A

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed No
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 19,2 x 12,9 mm
Pin number 2-polig
Latching switching function Ausschalter
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Shift position Ein-Aus
Protection class IP40
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes