1858.1104 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed, 1858.1104
Rocker switches, break action, series 1858, type Marquardt 1858.
Two poles, black, rocker with white legend; Breaking capacity: 10 (4.0) A/250 VAC, 1E4, 6.0 (4.0) A/250 VAC 5E4. Peak inrush current: 100 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 mm tabs or solder terminals. Contact pitch: > 3.0 mm. Switching force: < 5.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-0. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
With 4.8 x 0.8 mm tab terminals or solder terminals.
Technical attributes (type, connection type, (Fig.)): 1858.1104, 4.8 x 0.8 mm tab terminals, Fig. C
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 12,9 mm | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |