1881.1105 | Marquardt
Rocker switch, white, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, printed, 1881.1105
Rocker switches, break action, round, series 1881, type Marquardt 1881.
Single-pole, rocker with legend. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm; Breaking capacity: 12 (4.0) A/250 VAC, 8.0 (8.0) A/250 VAC 5E4. Peak inrush current: 70 A. Contact resistance: < 100 mohm (1.0 A/12 VDC). Insulation resistance: > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Contact pitch: > 3.0 mm. Switching force: 3.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. Degree of protection: IP 40. Operating temperatures: –20 to +55 °C (connecting side to +100 °C). Connection type: 4.8 x 0.8 mm tab terminals. Certifications: ENEC, UL.
Technical attributes (type, housing color, rocker color, legend color): 1881.1105, white, white, black
Connection | Steckanschluss | |
Design | rund | |
Printed | Yes | |
illuminated | No | |
Actuator colour | weiß | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 12 (4) A/250 VAC, 8 (8) A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |