1901.1102 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 6 (2) A/250 VAC, 4 (1) A/250 VAC, IP40, unlit, unprinted, 1901.1102
Rocker switch, break action, series 1900, type Marquardt 1901.
Single-pole, black, rocker without label (I and O); Breaking capacity: 6.0 (2.0) A/250 VAC 1E4, 4.0 (1.0) A/250 VAC 5E4. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 x 0.8 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 2.0 to 5.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connecting side to +85 °C). Test logos: ENEC, UL, CSA.
Technical attributes (type, rocker version, figure (Fig.)): 1901.1102, no legend, Fig. A
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 19.2 x 6.8 mm | |
| Breaking capacity | 6 (2) A/250 VAC, 4 (1) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Carton with 300 pieces |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |