1911.1102 | Marquardt
Rocker switch, black, 1 pole, Off-On, off switch, 6 (2) A/250 VAC, 4 (1) A/250 VAC, IP40, unlit, unprinted, 1911.1102
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
674.73 € *
Price list
Quantity
Price per unit*
300 pcs.
2.2491 €
600 pcs.
2.2015 €
1200 pcs.
2.1182 €
2100 pcs.
2.0468 €
5100 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocker switch, 1911.1102, Marquardt
Rocker switch, SPST, 250 V AC, 6 A, quick-connect terminal.
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 23,8 x 6,8 mm | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 6 (2) A/250 VAC, 4 (1) A/250 VAC | |
Shift position | Aus-Ein | |
Protection class | IP40 | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |