1932.3118 | Marquardt

Rocker switch, green, 2 pole, On-Off, off switch, 20 (4) A 250 VAC 1E4, 10 (8) A 250 VAC 5E4, IP65, unlit, printed, 1932.3118

Order No.: 11G2877
EAN: 4099889185713
MPN:
1932.3118
Series: 1930
1932.3118 Marquardt Rocker Switches Image 1
1932.3118 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
429.59 € *
Price list
Quantity
Price per unit*
100 pcs.
4.2959 €
250 pcs.
4.1174 €
500 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action. Degree of protection IP 65, series 1930, type Marquardt 1932.

Double-pole, without signal lamp. colored rocker, with legend (I and O). With integrated seal for maximum protection against the ingress of dust and water; Breaking capacity: 20 (4) A 250 VAC 1E4, 10 (8) A 250 VAC 5E4. Peak inrush current: 120 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 65, suitable for devices of safety class II. Connection type: 6.3 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 3.0 to 8.0 N. Rocker material: hard PC component. Bellows: soft TPE component. Housing: PA. Contacts: silver. Connections: silver-plated. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side to +105 °C). Test logos: ENEC, UL, CSA.

Technical attributes (type, illumination, rocker color): 1932.3118, not illuminated, green

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed Yes
illuminated No
Actuator colour grün
contact surface versilbert
min. Geräteausschnitt 30 x 22 mm
Pin number 2-polig
Latching switching function Ausschalter
Breaking capacity 20 (4) A 250 VAC 1E4, 10 (8) A 250 VAC 5E4
Shift position Ein-Aus
Protection class IP65
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes