1935.3114 | Marquardt
Rocker switch, orange, 2 pole, On-Off, off switch, 20 (4) A 250 VAC 1E4, 10 (8) A 250 VAC 5E4, IP65, illuminated, printed, 1935.3114
Rocker switches, break action. Degree of protection IP 65, series 1930, type Marquardt 1935.
Double-pole, with signal lamp. colored rocker, with legend (I and O). With integrated seal for maximum protection against the ingress of dust and water; Breaking capacity: 20 (4) A 250 VAC 1E4, 10 (8) A 250 VAC 5E4. Peak inrush current: 120 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 65, suitable for devices of safety class II. Connection type: 6.3 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 3.0 to 8.0 N. Rocker material: hard PC component. Bellows: soft TPE component. Housing: PA. Contacts: silver. Connections: silver-plated. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side to +105 °C). Test logos: ENEC, UL, CSA.
Technical attributes (type, illumination, rocker color): 1935.3114, illuminated, orange
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | Yes | |
Actuator colour | orange | |
contact surface | versilbert | |
min. Geräteausschnitt | 30 x 22 mm | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 20 (4) A 250 VAC 1E4, 10 (8) A 250 VAC 5E4 | |
Shift position | Ein-Aus | |
Protection class | IP65 | |
Wall thickness | 0,75 bis 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |