1939.3312 | Marquardt

Rocker switch, black, 2 pole, (On)-Off-(On), pushbutton (changeover switch), 12 (4) A 250 VAC 1E4, IP65, unlit, unprinted, 1939.3312

Order No.: 11G2886
EAN: 4099889185768
MPN:
1939.3312
Series: 1930
1939.3312 Marquardt Rocker Switches Image 1
1939.3312 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Available: 83 pcs.
Leadtime: 14 Weeks **
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
10 pcs.
9.3177 €
50 pcs.
8.6751 €
150 pcs.
8.2943 €
500 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, CO action, degree of protection IP 65, series 1930, type Marquardt 1939.

Two poles, no signal lamp. Black rocker, blank. With integrated seal for maximum protection against the ingress of dust and water; Breaking capacity: 12 (4) A 250 VAC 1E4. Peak inrush current: 120 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 65, suitable for devices of safety class II. Connection type: 6.3 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 3.0 to 8.0 N. Rocker material: hard PC component. Bellows: soft TPE component. Housing: PA. Contacts: silver. Connections: silver-plated. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 30 to +55 °C (connection side to +105 °C). Test logos: ENEC, UL, CSA.

Momentary action in both directions.

Technical attributes (type, figure imprint (Fig.)): 1939.3312, Fig. B

Technical specifications
Connection Steckanschluss
Design rechteckig
Printed No
illuminated No
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 30 x 22 mm
Pin number 2-polig
Latching switching function Taster (Umschalter)
Breaking capacity 12 (4) A 250 VAC 1E4
Shift position (Ein)-Aus-(Ein)
Protection class IP65
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes