3251.0059 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 10 A/12 VDC, IP66, unlit, printed, 3251.0059

Order No.: 11G2968
EAN: 4099889186109
MPN:
3251.0059
Series: 3250
Marquardt
3251.0059 Marquardt Rocker Switches
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.1745 €
Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 21.1 x 36.8 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 10 A/12 VDC
Shift position On-Off
Protection class IP66
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead