3251.0061 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 10 A/24 VDC, IP66, illuminated, printed, 3251.0061
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | Yes | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 21,1 x 36,8 mm | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 A/24 VDC | |
Shift position | Ein-Aus | |
Protection class | IP66 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |