9032.0100 | Marquardt
Step rotary switches, 1 pole, 8 stage, 45°, interrupting, 5 A, 30 V, 9032.0100

Multistep rotary switches series 9030, type Marquardt 9030../9032.
With solder terminals. Terminal side sealed off against the ingress of flux and solder vapors. The number of switch positions can be reduced; Switching circuit: break before make. Number of levels: 1. Contact rating: 5.0 A/48 VAC, 4.0 A/30 VDC. Contact resistance: < 20 mohm. Insulation resistance: > 100 Mohm (500 VDC). Dielectric strength: > 100 VAC (60 s). Socket material: PA. Rotary shaft, housing and mounting parts made of nickel-plated metal. Contacts: silver alloy. Connections: silver-plated. Bushing mount: M6 x 0.75 mm. Panel thickness: max. 2.5 mm. Ambient temperatures: - 25 to +85 °C. Note: The knob is not included and available on separate order.
Technical attributes (type, switch positions, switching angle, diagram (Fig.)): 9032.0100, 1 x 8 contacts, 7 x 45°, Fig. B
Connection | Lötanschluss | |
Number of steps | 8 | |
Rated voltage | 30 V | |
Pin number | 1-polig | |
Product type | Stufen-Drehschalter | |
Switching Mode | unterbrechend | |
Breaking capacity | 48 VA | |
switching current | 5 A | |
Switching angle | 45 ° |
Country of origin | JP |
Customs tariff number | 85365015 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |