1667.0102 | Marquardt

Signal light, 230 V (AC), green, 1667.0102

Order No.: 33G916
EAN: 4099889583175
MPN:
1667.0102
Series: 1660
1667.0102 Marquardt Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Available: 25 pcs.
Leadtime: 14 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
5.9381 €
100 pcs.
5.2003 €
250 pcs.
5.0099 €
1000 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, 1667.0102

With series resistor; Rated Voltage: 230 V. Mounting: snap-on, for panel thickness 0.75 to 3.0 mm. Housing and lens: thermoplastic. For safety class II devices, matching rocker switches of the series 1600, series 1662 pressure switches etc. Ambient temperature: maximum +85 °C. Housing and frame colors: black, Connections: plug-in terminals 6.3 x 0.8 mm.

Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Farbe der Beleuchtung grün
Assembly Snap-in
Rated voltage (AC) 230 V
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes