1837.3102 | Marquardt
Signal light, 230 V (AC), 230 V, red, 1837.3102
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
788.37 € *
Price list
Quantity
Price per unit*
250 pcs.
3.1535 €
500 pcs.
3.0464 €
1000 pcs.
2.9512 €
2000 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal light, 1837.3102, Marquardt
Signal light, 230 V, quick-connect terminal, ambient temperature -20 °C to +100 °C.
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Farbe der Beleuchtung | rot | |
Assembly | Snap-in | |
Rated voltage | 230 V | |
Rated voltage (AC) | 230 V |
Download
Logistics
Country of origin | TN |
Original Packaging | Karton mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |