1837.8102 | Marquardt
Signal light, 230 V (AC), 230 V, red, 1837.8102
Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
569.42 € *
Price list
Quantity
Price per unit*
150 pcs.
3.7961 €
600 pcs.
3.6176 €
1050 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal light, 1837.8102, Marquardt
Signal light, 230 V, quick-connect terminal, ambient temperature -20 °C to +100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 6.3 x 0.8 mm | |
| Farbe der Beleuchtung | red | |
| Assembly | snap-in | |
| Rated voltage (AC) | 230 V | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Original Packaging | Carton with 150 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |