1205.0101 | Marquardt

Slide switch, On-On, 2 pole, straight, 10 A/250 VAC, 1205.0101

Order No.: 11G748
EAN: 4099889201642
MPN:
1205.0101
Series: 1205
1205.0101 Marquardt Slide Switches and Coding Switches Image 1
1205.0101 Marquardt Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,472.82 € *
Price list
Quantity
Price per unit*
200 pcs.
12.3641 €
600 pcs.
11.9238 €
1000 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switches series 1205, type Marquardt 1205.

Double-pole CO switch, black, dust-proof with felt seal, housing with face collar; Breaking capacity: 10 (6.0) A/250 VAC, suitable for devices of safety class II. Connection type: screw terminals M3.5. Housing and actuator material: PA. Contacts: silver. Connections: silver-plated. Test logo: ENEC.

Type: 1205.0101, slide switch

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection screw connection
contact surface silver-plated
Breaking capacity 10 A/250 VAC
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes