4021.4723 | Marquardt
Voltage selector switch, On-On, 2 pole, straight, 10 A/250 VAC, 4021.4723
Slide and voltage selection switches, series 4021, type Marquardt 4021.
Double-pole, CO action, without mounting flange and mounting holes. Do not actuate the voltage selection switch while on load; Breaking capacity: 2,0 (0,5) A/250 VAC 1E4 (voltage selection switch 5.0 A or 10 A). Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: >3,0 mm. Termination type: angled PCB terminals. Actuator and housing material: PA. Housing color: black. Actuator color: red. Contacts: CuSn, silver-plated. Terminals: silver-plated. Inflammability: UL 94 V-2. Ambient temperatures: - 20 to +55 °C (termination side up to +80 °C).
Voltage selection switches without mounting flange and mounting holes, recessed actuator with operating slot.
Technical attributes (type, connection type, actuator color, actuator legend): 4021.4723, angled PCB terminals, red, black with legend
Anschluss | Leiterplattenstift | |
Ausführung | Spannungswahlschalter | |
Bauform | gerade | |
Betätigung | oben | |
Kontaktoberfläche | versilbert | |
Polzahl | 2-polig | |
Rastermaß | 8 mm | |
Schaltleistung | 10 A/250 VAC | |
Schaltstellung | Ein-Ein |
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |