9076.0101 | Marquardt
Slide switch, 0.4 A, -25 °C, 85 °C

Slide switches, type Marquardt 9075../9076.
For PCB mounting. Terminal side sealed with epoxy resin to protect the contacts and to enable automated soldering; Contacts and terminals: gold-plated. Contacts and terminals: gold-plated. Slide: light-gray thermoplastic. Housing top section: black thermoplastic. Housing: gray glass fiber-reinforced thermoplastic. Slide travel: 2.5 mm. Grid: 2.54 mm. Breaking capacity: 0.4 VA. Voltage: max. 28 V. Contact resistance: max. 50 mohm. Insulation resistance: min. 500 mohm. Dielectric strength: min. 500 VAC. Ambient temperature: –25 to +85 °C.
With straight solder pins, type 9075../9076.
Technical attributes (type, number of poles; breaking action Of, making action On): 9076.0101, single-pole, ON-OFF-ON
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Grid | 2.54 mm | |
Breaking capacity | 0,4 VA/28 V AC/DC | |
Shift position | Ein-Aus-Ein |
Country of origin | JP |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |